Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA KCM55QR71E336KH01L SMD Multilayer Ceramic Capacitor, 33 µF, 25 V, 2220 [5750 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2990707-40.jpg)
ManufacturerMURATA
Manufacturer Part NoKCM55QR71E336KH01LCopy
Manufacturer Standard Lead Time27 weeks
Order Code4799243
Product RangeKCM Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY23.300 (CNY26.329) |
| 2000+ | CNY19.280 (CNY21.7864) |
| 4000+ | CNY16.630 (CNY18.7919) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
CNY9,320.00 (CNY10,531.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKCM55QR71E336KH01LCopy
Manufacturer Standard Lead Time27 weeks
Order Code4799243
Product RangeKCM Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeKCM Series
Product Length6.1mm
Product Width5.3mm
Capacitor TerminalsL-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KCM Series
Product Width
5.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
6.1mm
Capacitor Terminals
L-Lead
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
