Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT32EC81C476KE13L SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1210 [3225 Metric], ± 10%, X6S](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRT32EC81C476KE13LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3784592
Re-Reel3790465RL
Product RangeGRT Series
Your Part Number
22,838 In Stock
Need more?
22,838 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY1.990 | CNY0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.820 (CNY3.1866) |
| 250+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.340 (CNY2.6442) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.990 (CNY2.2487) |
| 5000+ | CNY1.850 (CNY2.0905) |
| 10000+ | CNY1.800 (CNY2.034) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT32EC81C476KE13LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3784592
Re-Reel3790465RL
Product RangeGRT Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeGRT Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRT32EC81C476KE13L is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 47µF capacitance and ±10% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X6S dielectric characteristic
- 16V DC voltage rating
- Operating temperature range from -55°C to 105°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X6S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
GRT Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
