Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT32EC81A476KE13L SMD Multilayer Ceramic Capacitor, 47 µF, 10 V, 1210 [3225 Metric], ± 10%, X6S](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRT32EC81A476KE13LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3784482RL
Cut Tape3784482
Product RangeGRT Series
Your Part Number
2,961 In Stock
Need more?
2,961 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY5.420 | CNY5.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 50+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.360 (CNY2.6668) |
| 250+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.740 (CNY1.9662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT32EC81A476KE13LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3784482RL
Cut Tape3784482
Product RangeGRT Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeGRT Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRT32EC81A476KE13L is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 47µF capacitance and ±10% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X6S dielectric characteristic
- 10V DC voltage rating
- Operating temperature range from -55°C to 105°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X6S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
GRT Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
