Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT32EC70J107ME13K SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1210 [3225 Metric], ± 20%, X7S](https://www.element14.cn/productimages/standard/en_GB/4131360-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRT32EC70J107ME13KCopy
Manufacturer Standard Lead Time38 weeks
Order Code4131759
Product RangeGRT Series
Your Part Number
10,460 In Stock
Need more?
10,460 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.250 (CNY2.5425) |
| 2000+ | CNY2.160 (CNY2.4408) |
| 4000+ | CNY1.880 (CNY2.1244) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY31.90 (CNY36.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT32EC70J107ME13KCopy
Manufacturer Standard Lead Time38 weeks
Order Code4131759
Product RangeGRT Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeGRT Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRT32EC70J107ME13K is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 100µF capacitance and ±20% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X7S dielectric characteristic
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
GRT Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
