Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT21BR61C226ME13K SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 0805 [2012 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/4131360-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRT21BR61C226ME13KCopy
Manufacturer Standard Lead Time43 weeks
Order Code4131743
Product RangeGRT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.883 (CNY0.9978) |
| 2500+ | CNY0.738 (CNY0.8339) |
| 5000+ | CNY0.690 (CNY0.7797) |
| 10000+ | CNY0.600 (CNY0.678) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.40 (CNY14.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT21BR61C226ME13KCopy
Manufacturer Standard Lead Time43 weeks
Order Code4131743
Product RangeGRT Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRT Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRT21BR61C226ME13K is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 22µF capacitance and ±20% capacitance tolerance
- 0805 (2012 Metric) capacitor case
- X5R dielectric characteristic
- 16V DC voltage rating
- Operating temperature range from -55°C to 85°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
GRT Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
