Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT21BR60J226ME13L SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRT21BR60J226ME13LCopy
Order Code
Re-Reel4327294RL
Cut Tape4327294
Product RangeGRT Series
Your Part Number
32,525 In Stock
Need more?
32,525 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY2.730 (CNY3.0849) |
| 250+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1500+ | CNY1.590 (CNY1.7967) |
| 3000+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT21BR60J226ME13LCopy
Order Code
Re-Reel4327294RL
Cut Tape4327294
Product RangeGRT Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRT Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRT21BR60J226ME13L is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 22µF capacitance and ±20% capacitance tolerance
- 0805 (2012 Metric) capacitor case
- X5R dielectric characteristic
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 85°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GRT Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
