Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT21BC80G476ME13L SMD Multilayer Ceramic Capacitor, 47 µF, 4 V, 0805 [2012 Metric], ± 20%, X6S](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRT21BC80G476ME13LCopy
Order Code
Re-Reel3784479RL
Cut Tape3784479
Product RangeGRT Series
Your Part Number
4,756 In Stock
Need more?
800 Delivery in 3-4 Business Days(SG stock)
3,956 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY1.930 (CNY2.1809) |
| 250+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1500+ | CNY1.090 (CNY1.2317) |
| 3000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT21BC80G476ME13LCopy
Order Code
Re-Reel3784479RL
Cut Tape3784479
Product RangeGRT Series
Technical Datasheet
Capacitance47µF
Voltage(DC)4V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeGRT Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRT21BC80G476ME13L is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 47µF capacitance and ±20% capacitance tolerance
- 0805 (2012 Metric) capacitor case
- X6S dielectric characteristic
- 4V DC voltage rating
- Operating temperature range from -55°C to 105°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X6S
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
GRT Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
