Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT188R61A106KE13D SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRT188R61A106KE13DCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3784478RL
Cut Tape3784478
Product RangeGRT Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.877 | CNY8.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.877 (CNY0.991) |
| 100+ | CNY0.778 (CNY0.8791) |
| 500+ | CNY0.603 (CNY0.6814) |
| 1000+ | CNY0.550 (CNY0.6215) |
| 2000+ | CNY0.534 (CNY0.6034) |
| 4000+ | CNY0.421 (CNY0.4757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT188R61A106KE13DCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3784478RL
Cut Tape3784478
Product RangeGRT Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRT Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRT188R61A106KE13D is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 10µF capacitance and ±10% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- X5R dielectric characteristic
- 10V DC voltage rating
- Operating temperature range from -55°C to 85°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
GRT Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
