Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT033C81E104KE01D SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0201 [0603 Metric], ± 10%, X6S](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRT033C81E104KE01DCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3784476RL
Cut Tape3784476
Product RangeGRT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.176 | CNY1.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.176 (CNY0.1989) |
| 100+ | CNY0.153 (CNY0.1729) |
| 500+ | CNY0.108 (CNY0.122) |
| 2500+ | CNY0.086 (CNY0.0972) |
| 7500+ | CNY0.070 (CNY0.0791) |
| 15000+ | CNY0.063 (CNY0.0712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT033C81E104KE01DCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3784476RL
Cut Tape3784476
Product RangeGRT Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeGRT Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRT033C81E104KE01D is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 0.1µF capacitance and ±10% capacitance tolerance
- 0201 (0603 Metric) capacitor case
- X6S dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 105°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X6S
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GRT Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
