Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM55DR72E105KW01L SMD Multilayer Ceramic Capacitor, 1 µF, 250 V, 2220 [5650 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM55DR72E105KW01LCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2696028
Re-Reel1828845RL
Cut Tape1828845
Product RangeGRM Series
Your Part Number
11,956 In Stock
Need more?
2,273 Next business day delivery available(Shanghai stock)
2,683 Delivery in 3-4 Business Days(SG stock)
7,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.620 | CNY8.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 50+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY4.240 (CNY4.7912) |
| 250+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY4.000 (CNY4.520) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.070 (CNY3.4691) |
| 5000+ | CNY2.830 (CNY3.1979) |
| 10000+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM55DR72E105KW01LCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2696028
Re-Reel1828845RL
Cut Tape1828845
Product RangeGRM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)250V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM55DR72E105KW01L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 1µF and capacitance tolerance is ±10%
- Dielectric characteristic is X7R
- 2220 [5750 Metric] case size
- 250V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for GRM55DR72E105KW01L
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
