Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM43DR72E334KW01L SMD Multilayer Ceramic Capacitor, 0.33 µF, 250 V, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM43DR72E334KW01LCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3784473RL
Cut Tape3784473
Product RangeGRM Series
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.630 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 50+ | CNY3.790 (CNY4.2827) |
| 100+ | CNY3.460 (CNY3.9098) |
| 250+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.640 (CNY2.9832) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM43DR72E334KW01LCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3784473RL
Cut Tape3784473
Product RangeGRM Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)250V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM43DR72E334KW01L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 0.33µF and capacitance tolerance is ±10%
- Dielectric characteristic is X7R
- 1812 [4532 Metric] case size
- 250V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRM43DR72E334KW01L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
