Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM21BR60G107ME11L SMD Multilayer Ceramic Capacitor, 100 µF, 4 V, 0805 [2012 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM21BR60G107ME11LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3784457RL
Cut Tape3784457
Product RangeGRM Series
Your Part Number
10,900 In Stock
114,000 more incoming. You can reserve stock now
10,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY4.210 | CNY21.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY1.950 (CNY2.2035) |
| 250+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1500+ | CNY1.320 (CNY1.4916) |
| 3000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21BR60G107ME11LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3784457RL
Cut Tape3784457
Product RangeGRM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM21BR60G107ME11L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 100µF and capacitance tolerance is ±20%
- Dielectric characteristic is X5R
- 0805 [2012 Metric] case size
- 4V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
