Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM21BC81C226ME44K SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 0805 [2012 Metric], ± 20%, X6S](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM21BC81C226ME44KCopy
Order Code
Re-Reel3784456RL
Cut Tape3784456
Product RangeGRM Series
Your Part Number
6,573 In Stock
Need more?
6,573 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.340 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.938 (CNY1.0599) |
| 2500+ | CNY0.778 (CNY0.8791) |
| 5000+ | CNY0.733 (CNY0.8283) |
| 10000+ | CNY0.634 (CNY0.7164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21BC81C226ME44KCopy
Order Code
Re-Reel3784456RL
Cut Tape3784456
Product RangeGRM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeGRM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM21BC81C226ME44K is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 22µF and capacitance tolerance is ±20%
- Dielectric characteristic is X6S
- 0805 [2012 Metric] case size
- 16V voltage rating
- Operating temperature range from -55°C to 105°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X6S
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
