Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM21BC71H475KE11K SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 0805 [2012 Metric], ± 10%, X7S](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM21BC71H475KE11KCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3784455RL
Cut Tape3784455
Product RangeGRM Series
Your Part Number
117 In Stock
80,000 more incoming. You can reserve stock now
117 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.010 | CNY10.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.892 (CNY1.008) |
| 500+ | CNY0.701 (CNY0.7921) |
| 2500+ | CNY0.580 (CNY0.6554) |
| 5000+ | CNY0.542 (CNY0.6125) |
| 10000+ | CNY0.458 (CNY0.5175) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21BC71H475KE11KCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3784455RL
Cut Tape3784455
Product RangeGRM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeGRM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM21BC71H475KE11K is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 4.7µF and capacitance tolerance is ±10%
- Dielectric characteristic is X7S
- 0805 [2012 Metric] case size
- 50V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7S
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
