Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM21AR7LU682KW01D SMD Multilayer Ceramic Capacitor, 6800 pF, 500 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM21AR7LU682KW01DCopy
Order Code
Full Reel4361964
Re-Reel4361034RL
Cut Tape4361034
Product RangeGRM Series
Your Part Number
7,150 In Stock
Need more?
7,150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.763 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.763 (CNY0.8622) |
| 100+ | CNY0.458 (CNY0.5175) |
| 500+ | CNY0.398 (CNY0.4497) |
| 1000+ | CNY0.367 (CNY0.4147) |
| 2000+ | CNY0.360 (CNY0.4068) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.260 (CNY0.2938) |
| 20000+ | CNY0.230 (CNY0.2599) |
| 40000+ | CNY0.226 (CNY0.2554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21AR7LU682KW01DCopy
Order Code
Full Reel4361964
Re-Reel4361034RL
Cut Tape4361034
Product RangeGRM Series
Technical Datasheet
Capacitance6800pF
Voltage(DC)500V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM21AR7LU682KW01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 6800pF
- Capacitance tolerance is ±10%
- 0805 [2012 Metric] capacitor case/package
- Operating temperature range from -55°C to 125°C
- Rated voltage is 500V DC
- X7R dielectric characteristics
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
6800pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
