Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM21AR7LU152KW01D SMD Multilayer Ceramic Capacitor, 1500 pF, 500 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM21AR7LU152KW01DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4361960
Re-Reel4361030RL
Cut Tape4361030
Product RangeGRM Series
Your Part Number
7,571 In Stock
Need more?
7,571 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.406 | CNY4.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.406 (CNY0.4588) |
| 100+ | CNY0.340 (CNY0.3842) |
| 500+ | CNY0.297 (CNY0.3356) |
| 1000+ | CNY0.290 (CNY0.3277) |
| 2000+ | CNY0.281 (CNY0.3175) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.275 (CNY0.3108) |
| 20000+ | CNY0.231 (CNY0.261) |
| 40000+ | CNY0.201 (CNY0.2271) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21AR7LU152KW01DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4361960
Re-Reel4361030RL
Cut Tape4361030
Product RangeGRM Series
Technical Datasheet
Capacitance1500pF
Voltage(DC)500V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM21AR7LU152KW01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 1500pF
- Capacitance tolerance is ±10%
- 0805 [2012 Metric] capacitor case/package
- Operating temperature range from -55°C to 125°C
- Rated voltage is 500V DC
- X7R dielectric characteristics
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
1500pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
