Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM21A7U2E102JW31D SMD Multilayer Ceramic Capacitor, 1000 pF, 250 V, 0805 [2012 Metric], ± 5%, U2J](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM21A7U2E102JW31DCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3784451RL
Cut Tape3784451
Product RangeGRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.801 | CNY8.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.801 (CNY0.9051) |
| 100+ | CNY0.595 (CNY0.6724) |
| 500+ | CNY0.466 (CNY0.5266) |
| 1000+ | CNY0.428 (CNY0.4836) |
| 2000+ | CNY0.382 (CNY0.4317) |
| 4000+ | CNY0.344 (CNY0.3887) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21A7U2E102JW31DCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3784451RL
Cut Tape3784451
Product RangeGRM Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)250V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicU2J
Product RangeGRM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM21A7U2E102JW31D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 1000pF and capacitance tolerance is ±5%
- Dielectric characteristic is U2J
- 0805 [2012 Metric] case size
- 250V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
U2J
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
