Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM219C80G106KE19D SMD Multilayer Ceramic Capacitor, 10 µF, 4 V, 0805 [2012 Metric], ± 10%, X6T](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM219C80G106KE19DCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1889272RL
Cut Tape1889272
Product RangeGRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.544 | CNY5.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.544 (CNY0.6147) |
| 100+ | CNY0.450 (CNY0.5085) |
| 500+ | CNY0.388 (CNY0.4384) |
| 1000+ | CNY0.370 (CNY0.4181) |
| 2000+ | CNY0.351 (CNY0.3966) |
| 4000+ | CNY0.288 (CNY0.3254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM219C80G106KE19DCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1889272RL
Cut Tape1889272
Product RangeGRM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)4V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6T
Product RangeGRM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM219C80G106KE19D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 10µF and capacitance tolerance is ±10%
- Dielectric characteristic is X6S
- 0805 [2012 Metric] case size
- 4V voltage rating
- Operating temperature range from -55°C to 105°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X6T
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
