Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM188R6YA106MA73J SMD Multilayer Ceramic Capacitor, 10 µF, 35 V, 0603 [1608 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM188R6YA106MA73JCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3784443RL
Cut Tape3784443
Product RangeGRM Series
Your Part Number
514 In Stock
305,500 more incoming. You can reserve stock now
507 Next business day delivery available(Shanghai stock)
7 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.786 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.786 (CNY0.8882) |
| 100+ | CNY0.694 (CNY0.7842) |
| 500+ | CNY0.534 (CNY0.6034) |
| 2500+ | CNY0.435 (CNY0.4916) |
| 5000+ | CNY0.405 (CNY0.4576) |
| 10000+ | CNY0.344 (CNY0.3887) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM188R6YA106MA73JCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3784443RL
Cut Tape3784443
Product RangeGRM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.
- Capacitance is 10µF and capacitance tolerance is ±20%
- Dielectric characteristic is X5R
- 0603 [1608 Metric] case size
- 35V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
