Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM188R60J476ME15J SMD Multilayer Ceramic Capacitor, 47 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM188R60J476ME15JCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel3784556
Re-Reel3790428RL
Product RangeGRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | CNY0.701 | CNY0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY0.999 (CNY1.1289) |
| 2500+ | CNY0.839 (CNY0.9481) |
| 5000+ | CNY0.786 (CNY0.8882) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.701 (CNY0.7921) |
| 50000+ | CNY0.687 (CNY0.7763) |
| 100000+ | CNY0.673 (CNY0.7605) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM188R60J476ME15JCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel3784556
Re-Reel3790428RL
Product RangeGRM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM188R60J476ME15J is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 47µF
- Capacitance tolerance is ±20%
- 0603 [1608 Metric] capacitor case/package
- Operating temperature range from -55°C to 85°C
- Rated voltage is 6.3V DC
- X5R dielectric characteristics
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
