Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM188C71A105KA12D SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 10%, X7S](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM188C71A105KA12DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4361953
Re-Reel4361023RL
Cut Tape4361023
Product RangeGRM Series
Your Part Number
5,370 In Stock
Need more?
190 Delivery in 3-4 Business Days(SG stock)
5,180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.953 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.953 (CNY1.0769) |
| 100+ | CNY0.648 (CNY0.7322) |
| 500+ | CNY0.511 (CNY0.5774) |
| 1000+ | CNY0.466 (CNY0.5266) |
| 2000+ | CNY0.412 (CNY0.4656) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.298 (CNY0.3367) |
| 20000+ | CNY0.293 (CNY0.3311) |
| 40000+ | CNY0.287 (CNY0.3243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM188C71A105KA12DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4361953
Re-Reel4361023RL
Cut Tape4361023
Product RangeGRM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeGRM Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM188C71A105KA12D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 1µF and capacitance tolerance is ±10%
- Dielectric characteristic is X7S
- 0603 [1608 Metric] case size
- 10V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7S
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
