Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM1885C1H272JA01D SMD Multilayer Ceramic Capacitor, 2700 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM1885C1H272JA01DCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel2695883
Re-Reel2470482RL
Cut Tape2470482
Product RangeGRM Series
Your Part Number
9,042 In Stock
36,000 more incoming. You can reserve stock now
9,042 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.359 | CNY3.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.359 (CNY0.4057) |
| 100+ | CNY0.215 (CNY0.243) |
| 500+ | CNY0.169 (CNY0.191) |
| 1000+ | CNY0.139 (CNY0.1571) |
| 2000+ | CNY0.123 (CNY0.139) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.108 (CNY0.122) |
| 20000+ | CNY0.093 (CNY0.1051) |
| 40000+ | CNY0.086 (CNY0.0972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM1885C1H272JA01DCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel2695883
Re-Reel2470482RL
Cut Tape2470482
Product RangeGRM Series
Technical Datasheet
Capacitance2700pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM1885C1H272JA01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 2700pF and capacitance tolerance is ±5%
- Dielectric characteristic is C0G / NP0
- 0603 [1608 Metric] case size
- 50V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
2700pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GRM1885C1H272JA01D
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
