Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM1885C1H181JA01D SMD Multilayer Ceramic Capacitor, 180 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM1885C1H181JA01DCopy
Manufacturer Standard Lead Time130 weeks
Order Code
Full Reel2666459
Re-Reel2470479RL
Cut Tape2470479
Product RangeGRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.157 | CNY1.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.157 (CNY0.1774) |
| 100+ | CNY0.130 (CNY0.1469) |
| 500+ | CNY0.112 (CNY0.1266) |
| 1000+ | CNY0.107 (CNY0.1209) |
| 2000+ | CNY0.101 (CNY0.1141) |
| 4000+ | CNY0.083 (CNY0.0938) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.130 (CNY0.1469) |
| 20000+ | CNY0.107 (CNY0.1209) |
| 40000+ | CNY0.093 (CNY0.1051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM1885C1H181JA01DCopy
Manufacturer Standard Lead Time130 weeks
Order Code
Full Reel2666459
Re-Reel2470479RL
Cut Tape2470479
Product RangeGRM Series
Technical Datasheet
Capacitance180pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
GRM1885C1H181JA01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 180pF and capacitance tolerance is ±5%
- Dielectric characteristic is C0G / NP0
- 0603 [1608 Metric] case size
- 50V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
180pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for GRM1885C1H181JA01D
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
