Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM185R60J106ME15J SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2611912-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM185R60J106ME15JCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3784436RL
Cut Tape3784436
Product RangeGRM Series
Your Part Number
6,317 In Stock
Need more?
6,317 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.697 | CNY6.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.697 (CNY0.7876) |
| 100+ | CNY0.616 (CNY0.6961) |
| 500+ | CNY0.473 (CNY0.5345) |
| 2500+ | CNY0.385 (CNY0.435) |
| 5000+ | CNY0.357 (CNY0.4034) |
| 10000+ | CNY0.305 (CNY0.3446) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM185R60J106ME15JCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3784436RL
Cut Tape3784436
Product RangeGRM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM185R60J106ME15J is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 10µF and capacitance tolerance is ±20%
- Dielectric characteristic is X5R
- 0603 [1608 Metric] case size
- 6.3V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
