Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM185C81A105KE36D SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 10%, X6T](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM185C81A105KE36DCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel1889268RL
Cut Tape1889268
Product RangeGRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.415 | CNY4.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.415 (CNY0.469) |
| 100+ | CNY0.343 (CNY0.3876) |
| 500+ | CNY0.296 (CNY0.3345) |
| 1000+ | CNY0.282 (CNY0.3187) |
| 2000+ | CNY0.268 (CNY0.3028) |
| 4000+ | CNY0.220 (CNY0.2486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM185C81A105KE36DCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel1889268RL
Cut Tape1889268
Product RangeGRM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6T
Product RangeGRM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM185C81A105KE36D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 1µF and capacitance tolerance is ±10%
- Dielectric characteristic is X6S
- 0603 [1608 Metric] case size
- 10V voltage rating
- Operating temperature range from -55°C to 105°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X6T
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
