Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM155Z71A225KE01D SMD Multilayer Ceramic Capacitor, 2.2 µF, 10 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM155Z71A225KE01DCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3784433RL
Cut Tape3784433
Product RangeGRM Series
Your Part Number
364 In Stock
1,117,836 more incoming. You can reserve stock now
364 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.588 | CNY5.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.588 (CNY0.6644) |
| 100+ | CNY0.474 (CNY0.5356) |
| 500+ | CNY0.321 (CNY0.3627) |
| 2500+ | CNY0.253 (CNY0.2859) |
| 5000+ | CNY0.238 (CNY0.2689) |
| 10000+ | CNY0.192 (CNY0.217) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155Z71A225KE01DCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3784433RL
Cut Tape3784433
Product RangeGRM Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.
- Capacitance is 2.2µF and capacitance tolerance is ±10%
- Dielectric characteristic is X7R
- 0402 [1005 Metric] case size
- 10V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
