Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM155R60J475ME47J SMD Multilayer Ceramic Capacitor, 4.7 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/3784429-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM155R60J475ME47JCopy
Manufacturer Standard Lead Time37 weeks
Order Code3784429
Product RangeGRM Series
Your Part Number
40,817 In Stock
Need more?
40,817 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.352 (CNY0.3978) |
| 500+ | CNY0.159 (CNY0.1797) |
| 2500+ | CNY0.114 (CNY0.1288) |
| 10000+ | CNY0.091 (CNY0.1028) |
| 20000+ | CNY0.088 (CNY0.0994) |
| 40000+ | CNY0.084 (CNY0.0949) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.52 (CNY3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155R60J475ME47JCopy
Manufacturer Standard Lead Time37 weeks
Order Code3784429
Product RangeGRM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.
- Capacitance is 4.7µF and capacitance tolerance is ±20%
- Dielectric characteristic is X5R
- 0402 [1005 Metric] case size
- 6.3V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
