Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM155R60J156ME15D SMD Multilayer Ceramic Capacitor, 15 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM155R60J156ME15DCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3784651
Re-Reel3581354RL
Cut Tape3581354
Product RangeGRM Series
Your Part Number
6,336 In Stock
10,000 more incoming. You can reserve stock now
6,336 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.270 | CNY12.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY0.763 (CNY0.8622) |
| 500+ | CNY0.595 (CNY0.6724) |
| 2500+ | CNY0.481 (CNY0.5435) |
| 5000+ | CNY0.444 (CNY0.5017) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.389 (CNY0.4396) |
| 50000+ | CNY0.375 (CNY0.4238) |
| 100000+ | CNY0.368 (CNY0.4158) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155R60J156ME15DCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3784651
Re-Reel3581354RL
Cut Tape3581354
Product RangeGRM Series
Technical Datasheet
Capacitance15µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
