Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM155R60J106ME05D SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM155R60J106ME05DCopy
Order Code
Full Reel4537708
Re-Reel3784428RL
Cut Tape3784428
Product RangeGRM Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.153 | CNY1.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.153 (CNY0.1729) |
| 100+ | CNY0.139 (CNY0.1571) |
| 500+ | CNY0.130 (CNY0.1469) |
| 2500+ | CNY0.123 (CNY0.139) |
| 5000+ | CNY0.121 (CNY0.1367) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.086 (CNY0.0972) |
| 50000+ | CNY0.077 (CNY0.087) |
| 100000+ | CNY0.076 (CNY0.0859) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155R60J106ME05DCopy
Order Code
Full Reel4537708
Re-Reel3784428RL
Cut Tape3784428
Product RangeGRM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM155R60J106ME05D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 10µF and capacitance tolerance is ±20%
- Dielectric characteristic is X5R
- 0402 [1005 Metric] case size
- 6.3V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
