Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM1557U1A332JA01D SMD Multilayer Ceramic Capacitor, 3300 pF, 10 V, 0402 [1005 Metric], ± 5%, U2J](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM1557U1A332JA01DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3581332RL
Cut Tape3581332
Product RangeGRM Series
Your Part Number
2,750 In Stock
Need more?
2,750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.336 | CNY3.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.336 (CNY0.3797) |
| 100+ | CNY0.291 (CNY0.3288) |
| 500+ | CNY0.215 (CNY0.243) |
| 2500+ | CNY0.169 (CNY0.191) |
| 5000+ | CNY0.158 (CNY0.1785) |
| 10000+ | CNY0.146 (CNY0.165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM1557U1A332JA01DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3581332RL
Cut Tape3581332
Product RangeGRM Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicU2J
Product RangeGRM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM1557U1A332JA01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 3300pF and capacitance tolerance is ±5%
- Dielectric characteristic is U2J
- 0402 [1005 Metric] case size
- 10V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
U2J
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
