Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM1555C1H102FA01D SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM1555C1H102FA01DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3581650
Re-Reel2470452RL
Cut Tape2470452
Product RangeGRM Series
Your Part Number
46,472 In Stock
120,000 more incoming. You can reserve stock now
46,472 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.375 | CNY3.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.375 (CNY0.4238) |
| 100+ | CNY0.329 (CNY0.3718) |
| 500+ | CNY0.245 (CNY0.2768) |
| 2500+ | CNY0.192 (CNY0.217) |
| 5000+ | CNY0.176 (CNY0.1989) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.139 (CNY0.1571) |
| 50000+ | CNY0.137 (CNY0.1548) |
| 100000+ | CNY0.134 (CNY0.1514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM1555C1H102FA01DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3581650
Re-Reel2470452RL
Cut Tape2470452
Product RangeGRM Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM1555C1H102FA01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 1000pF and capacitance tolerance is ±1%
- Dielectric characteristic is C0G / NP0
- 0402 [1005 Metric] case size
- 50V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRM1555C1H102FA01D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
