Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM033R71E271KA01D SMD Multilayer Ceramic Capacitor, 270 pF, 25 V, 0201 [0603 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM033R71E271KA01DCopy
Manufacturer Standard Lead Time38 weeks
Order Code2999528
Product RangeGRM Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.070 (CNY0.0791) |
| 100+ | CNY0.063 (CNY0.0712) |
| 500+ | CNY0.047 (CNY0.0531) |
| 2500+ | CNY0.032 (CNY0.0362) |
| 7500+ | CNY0.025 (CNY0.0282) |
| 15000+ | CNY0.017 (CNY0.0192) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY0.70 (CNY0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM033R71E271KA01DCopy
Manufacturer Standard Lead Time38 weeks
Order Code2999528
Product RangeGRM Series
Technical Datasheet
Capacitance270pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
GRM033R71E271KA01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 270pF and capacitance tolerance is ±10%
- Dielectric characteristic is X7R
- 0201 [0603 Metric] case size
- 25V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
270pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
