Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM033R71E121KA01D SMD Multilayer Ceramic Capacitor, 120 pF, 25 V, 0201 [0603 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM033R71E121KA01DCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2999508RL
Cut Tape2999508
Product RangeGRM Series
Your Part Number
14,544 In Stock
Need more?
14,544 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.063 | CNY0.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.063 (CNY0.0712) |
| 100+ | CNY0.055 (CNY0.0622) |
| 500+ | CNY0.040 (CNY0.0452) |
| 2500+ | CNY0.032 (CNY0.0362) |
| 7500+ | CNY0.024 (CNY0.0271) |
| 15000+ | CNY0.017 (CNY0.0192) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM033R71E121KA01DCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2999508RL
Cut Tape2999508
Product RangeGRM Series
Technical Datasheet
Capacitance120pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM033R71E121KA01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 120pF and capacitance tolerance is ±10%
- Dielectric characteristic is X7R
- 0201 [0603 Metric] case size
- 25V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
120pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
