Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM033R61C105ME15D SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0201 [0603 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM033R61C105ME15DCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3784416RL
Cut Tape3784416
Product RangeGRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.514 | CNY5.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.514 (CNY0.5808) |
| 100+ | CNY0.450 (CNY0.5085) |
| 500+ | CNY0.340 (CNY0.3842) |
| 2500+ | CNY0.267 (CNY0.3017) |
| 7500+ | CNY0.239 (CNY0.2701) |
| 15000+ | CNY0.184 (CNY0.2079) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM033R61C105ME15DCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3784416RL
Cut Tape3784416
Product RangeGRM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM033R61C105ME15D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 1µF and capacitance tolerance is ±20%
- Dielectric characteristic is X5R
- 0201 [0603 Metric] case size
- 16V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
