Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM0335C1E102FA01D SMD Multilayer Ceramic Capacitor, 1000 pF, 25 V, 0201 [0603 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM0335C1E102FA01DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3784406RL
Cut Tape3784406
Product RangeGRM Series
Your Part Number
32,418 In Stock
Need more?
32,418 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.298 | CNY2.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.298 (CNY0.3367) |
| 100+ | CNY0.253 (CNY0.2859) |
| 500+ | CNY0.192 (CNY0.217) |
| 2500+ | CNY0.146 (CNY0.165) |
| 7500+ | CNY0.130 (CNY0.1469) |
| 15000+ | CNY0.108 (CNY0.122) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM0335C1E102FA01DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3784406RL
Cut Tape3784406
Product RangeGRM Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM0335C1E102FA01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 1000pF and capacitance tolerance is ±1%
- Dielectric characteristic is C0G / NP0
- 0201 [0603 Metric] case size
- 25V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 1%
Product Range
GRM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
