Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM011R61C222KE01L.. SMD Multilayer Ceramic Capacitor, 2200 pF, 16 V, 008004 [0201 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/4334862-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM011R61C222KE01L..Copy
Manufacturer Standard Lead Time30 weeks
Order Code4803030
Product RangeGRM Series
Your Part Number
50,000 In Stock
Need more?
50,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50000+ | CNY0.850 (CNY0.9605) |
| 250000+ | CNY0.704 (CNY0.7955) |
| 500000+ | CNY0.607 (CNY0.6859) |
Price for:Each (Supplied on Full Reel)
Minimum: 50000
Multiple: 50000
CNY42,500.00 (CNY48,025.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM011R61C222KE01L..Copy
Manufacturer Standard Lead Time30 weeks
Order Code4803030
Product RangeGRM Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package008004 [0201 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length0.25mm
Product Width0.125mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM011R61C222KE01L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 2200pF
- Capacitance tolerance is ±10%
- 008004 (0201 metric) capacitor case/package
- Operating temperature range from -55°C to 85°C
- Rated voltage is 16V DC
- X5R dielectric characteristics
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
2200pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.125mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
008004 [0201 Metric]
Dielectric Characteristic
X5R
Product Length
0.25mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
