Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRJ32DR72J473KWJ1L SMD Multilayer Ceramic Capacitor, 0.047 µF, 630 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRJ32DR72J473KWJ1LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4361418
Re-Reel4360488RL
Cut Tape4360488
Product RangeGRJ Series
Your Part Number
670 In Stock
Need more?
670 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.310 | CNY8.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY3.930 (CNY4.4409) |
| 250+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.460 (CNY3.9098) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.810 (CNY3.1753) |
| 5000+ | CNY2.760 (CNY3.1188) |
| 10000+ | CNY2.700 (CNY3.051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRJ32DR72J473KWJ1LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4361418
Re-Reel4360488RL
Cut Tape4360488
Product RangeGRJ Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRJ Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRJ32DR72J473KWJ1L is a GRJ series, chip multilayer ceramic capacitor with soft termination for consumer electronics & industrial equipment.
- 0.047µF capacitance and ±10% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X7R dielectric characteristic
- 630V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting, etc
Notes
Not suitable for applications directly related to protecting human life or property, ensuring clear delineation of use cases.
Technical Specifications
Capacitance
0.047µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRJ Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
630V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
