Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRJ21AR72E102KWJ1D SMD Multilayer Ceramic Capacitor, 1000 pF, 250 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRJ21AR72E102KWJ1DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4361004RL
Cut Tape4361004
Product RangeGRJ Series
Your Part Number
1,930 In Stock
Need more?
1,930 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.340 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY0.900 (CNY1.017) |
| 500+ | CNY0.648 (CNY0.7322) |
| 1000+ | CNY0.542 (CNY0.6125) |
| 2000+ | CNY0.534 (CNY0.6034) |
| 4000+ | CNY0.435 (CNY0.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRJ21AR72E102KWJ1DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4361004RL
Cut Tape4361004
Product RangeGRJ Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRJ Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRJ21AR72E102KWJ1D is a GRJ series, chip multilayer ceramic capacitor with soft termination for consumer electronics & industrial equipment.
- 1000pF capacitance and ±10% capacitance tolerance
- 0805 (2012 Metric) capacitor case
- X7R dielectric characteristic
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting, etc
Notes
Not suitable for applications directly related to protecting human life or property, ensuring clear delineation of use cases.
Technical Specifications
Capacitance
1000pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRJ Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
250V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
