Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRJ188R70J225ME11D SMD Multilayer Ceramic Capacitor, 2.2 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRJ188R70J225ME11DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4361002RL
Cut Tape4361002
Product RangeGRJ Series
Your Part Number
2,809 In Stock
Need more?
2,809 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.452 | CNY4.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.452 (CNY0.5108) |
| 100+ | CNY0.379 (CNY0.4283) |
| 500+ | CNY0.330 (CNY0.3729) |
| 1000+ | CNY0.321 (CNY0.3627) |
| 2000+ | CNY0.312 (CNY0.3526) |
| 4000+ | CNY0.260 (CNY0.2938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRJ188R70J225ME11DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4361002RL
Cut Tape4361002
Product RangeGRJ Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeGRJ Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRJ188R70J225ME11D is a GRJ series, chip multilayer ceramic capacitor with soft termination for consumer electronics & industrial equipment.
- 2.2µF capacitance and ±20% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- X7R dielectric characteristic
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting, etc
Notes
Not suitable for applications directly related to protecting human life or property, ensuring clear delineation of use cases.
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GRJ Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
