Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRJ155R60J106ME11D SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRJ155R60J106ME11DCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3581611
Re-Reel3582743RL
Cut Tape3582743
Product RangeGRJ Series
Your Part Number
22,280 In Stock
Need more?
22,280 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.598 | CNY5.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.598 (CNY0.6757) |
| 100+ | CNY0.495 (CNY0.5594) |
| 500+ | CNY0.427 (CNY0.4825) |
| 2500+ | CNY0.407 (CNY0.4599) |
| 5000+ | CNY0.386 (CNY0.4362) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.199 (CNY0.2249) |
| 50000+ | CNY0.192 (CNY0.217) |
| 100000+ | CNY0.189 (CNY0.2136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRJ155R60J106ME11DCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3581611
Re-Reel3582743RL
Cut Tape3582743
Product RangeGRJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRJ Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
GRJ155R60J106ME11D is a GRJ series, chip multilayer ceramic capacitor with soft termination for consumer electronics & industrial equipment.
- 10µF capacitance and ±20% capacitance tolerance
- 0402 (1005 Metric) capacitor case
- X5R dielectric characteristic
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 85°C
- Resin external electrodes suppress cracks by board deflection
- Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting, etc
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
GRJ Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
