Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GR355DD72W474KW01L SMD Multilayer Ceramic Capacitor, 0.47 µF, 450 V, 2220 [5750 Metric], ± 10%, X7T](https://www.element14.cn/productimages/standard/en_GB/1890491-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGR355DD72W474KW01LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3251359
Re-Reel1890494RL
Cut Tape1890494
Product RangeGR3 Series
Your Part Number
2,005 In Stock
Need more?
2,005 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.870 | CNY13.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 50+ | CNY7.430 (CNY8.3959) |
| 100+ | CNY6.870 (CNY7.7631) |
| 250+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY5.910 (CNY6.6783) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.450 (CNY6.1585) |
| 5000+ | CNY4.890 (CNY5.5257) |
| 10000+ | CNY4.820 (CNY5.4466) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGR355DD72W474KW01LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3251359
Re-Reel1890494RL
Cut Tape1890494
Product RangeGR3 Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)450V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeGR3 Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GR355DD72W474KW01L is a chip monolithic Ceramic Capacitor with 2220 case and X7T dielectric. The GR3 series ceramic capacitor features medium voltage large capacitance and high allowable ripple current.
Applications
Industrial
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7T
Product Length
5.7mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
450V
Capacitance Tolerance
± 10%
Product Range
GR3 Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
