Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GR343DD72W154KW01L SMD Multilayer Ceramic Capacitor, 0.15 µF, 450 V, 1812 [4532 Metric], ± 10%, X7T](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGR343DD72W154KW01LCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2218757RL
Cut Tape2218757
Product RangeGR3 Series
Your Part Number
158 In Stock
Need more?
158 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.100 | CNY14.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 50+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY7.330 (CNY8.2829) |
| 250+ | CNY6.830 (CNY7.7179) |
| 500+ | CNY6.330 (CNY7.1529) |
| 1000+ | CNY5.610 (CNY6.3393) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGR343DD72W154KW01LCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2218757RL
Cut Tape2218757
Product RangeGR3 Series
Technical Datasheet
Capacitance0.15µF
Voltage(DC)450V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeGR3 Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.15µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7T
Product Length
4.58mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
450V
Capacitance Tolerance
± 10%
Product Range
GR3 Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
