Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGQM1875C2E620FB12DCopy
Order Code2995935
Product RangeGQM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.960 (CNY1.0848) |
| 20000+ | CNY0.941 (CNY1.0633) |
| 40000+ | CNY0.922 (CNY1.0419) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY3,840.00 (CNY4,339.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM1875C2E620FB12DCopy
Order Code2995935
Product RangeGQM Series
Technical Datasheet
Capacitance62pF
Voltage(DC)250V
Product RangeGQM Series
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
GQM1875C2E620FB12D is a GQM series, high Q and high power chip multilayer ceramic capacitor for consumer electronics & industrial equipment. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation.
- 62pF capacitance and ±1% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High Q and low ESR at VHF, UHF, microwave
- Can be used for tight tolerance
- High frequency capacitor ideal for PA design of base stations
- Ideal for base stations of mobile communication devices and temp compensation of related modules
Technical Specifications
Capacitance
62pF
Product Range
GQM Series
Capacitance Tolerance
± 1%
Operating Temperature Max
125°C
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
