
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.298 | CNY2.98 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.298 (CNY0.3367) |
| 100+ | CNY0.259 (CNY0.2927) |
| 500+ | CNY0.190 (CNY0.2147) |
| 2500+ | CNY0.103 (CNY0.1164) |
| 7500+ | CNY0.088 (CNY0.0994) |
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.086 (CNY0.0972) |
| 75000+ | CNY0.085 (CNY0.096) |
| 150000+ | CNY0.083 (CNY0.0938) |
Product Information
Product Overview
GJM0335C1E1R8BB01D is a GJM series, high Q, high frequency chip multilayer ceramic capacitor for consumer electronics & industrial equipment. The GJM series is made with copper electrodes as a cost effective solution for low ESR and power consumption due to the high Q (low loss) performance. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation. Also suitable for handheld and cellular, Bluetooth®, VCO, WLAN, PA modules, wireless modems, RKE, wireless PDAs, antenna tuning and GPS applications.
- 1.8pF capacitance and ±0.1pF capacitance tolerance
- 0201 (0603 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High Q and low ESR in VHF, UHF and microwave frequency bands
- Can be used for tight tolerance
- Mainly ideal for mobile communication devices and temperature compensation of related modules
Technical Specifications
1.8pF
0201 [0603 Metric]
± 0.1pF
125°C
0.3mm
-55°C
No SVHC (04-Feb-2026)
25V
GJM Series
C0G / NP0
0.6mm
Wraparound
MSL 1 - Unlimited
Alternatives for GJM0335C1E1R8BB01D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
