Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGJ821BR71H105KA12LCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2993249
Re-Reel3243168RL
Cut Tape3243168
Product RangeGJ8 Series
Your Part Number
9,003 In Stock
Need more?
9,003 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.910 | CNY24.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.910 (CNY5.5483) |
| 50+ | CNY2.140 (CNY2.4182) |
| 250+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.500 (CNY1.695) |
| 1500+ | CNY1.370 (CNY1.5481) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.340 (CNY1.5142) |
| 15000+ | CNY1.130 (CNY1.2769) |
| 30000+ | CNY0.977 (CNY1.104) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJ821BR71H105KA12LCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2993249
Re-Reel3243168RL
Cut Tape3243168
Product RangeGJ8 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGJ8 Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GJ821BR71H105KA12L is a GJ8 series, low acoustic noise multilayer ceramic chip capacitor (MLCC) used for consumer electronics & industrial equipment.
- Capacitance is 1µF
- Capacitance tolerance is ±10%
- 0805 [2012 Metric] case size
- Operating temperature range from -55 to 125°C
- Rated voltage is 50V DC
- X7R dielectric characteristics
Notes
Not Recommended for New Designs.
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
GJ8 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GJ821BR71H105KA12L
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
