Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H120FB01DCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3581294RL
Cut Tape3581294
Product RangeGCQ Series
Your Part Number
9,136 In Stock
Need more?
9,136 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.120 | CNY11.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.983 (CNY1.1108) |
| 500+ | CNY0.770 (CNY0.8701) |
| 2500+ | CNY0.641 (CNY0.7243) |
| 5000+ | CNY0.595 (CNY0.6724) |
| 10000+ | CNY0.580 (CNY0.6554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H120FB01DCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3581294RL
Cut Tape3581294
Product RangeGCQ Series
Technical Datasheet
Capacitance12pF
Voltage(DC)50V
Product RangeGCQ Series
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCQ1555C1H120FB01D is a GCQ series, high Q chip multilayer ceramic capacitor for automotive powertrain/safety equipment & automotive infotainment/comfort equipment. This is a High Q capacitor for V2X, ADAS, and automotive communication applications which conform to AEC-Q200.
- 12pF capacitance and ±1% capacitance tolerance
- 0402 (1005 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High Q and low ESR were achieved at a "high frequency," which is ideal for matching applications
- Can be used for tight tolerance
- Meet AEC-Q200 requirements
Technical Specifications
Capacitance
12pF
Product Range
GCQ Series
Capacitance Tolerance
± 1%
Operating Temperature Max
125°C
Product Width
0.5mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
