Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM32ER71E106KA57L SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM32ER71E106KA57LCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2695846
Re-Reel2470445RL
Cut Tape2470445
Product RangeGCM Series
Your Part Number
70,670 In Stock
28,000 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(SG stock)
41,666 Delivery in 5-6 Business Days(UK stock)
29,000 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.880 | CNY4.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 50+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.130 (CNY2.4069) |
| 250+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.710 (CNY1.9323) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.210 (CNY1.3673) |
| 10000+ | CNY1.190 (CNY1.3447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM32ER71E106KA57LCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2695846
Re-Reel2470445RL
Cut Tape2470445
Product RangeGCM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCM32ER71E106KA57L is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- Meets AEC-Q200 requirement
- 10µF capacitance and ±10% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X7R dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Sn plating is applied to the external electrodes, excellent solderability
- High dielectric constant type
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GCM32ER71E106KA57L
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000289
