Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM32EL8EH106KA07L SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 10%, X8L](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM32EL8EH106KA07LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3784535
Re-Reel3790408RL
Cut Tape3790408
Product RangeGCM Series
Your Part Number
54,208 In Stock
8,000 more incoming. You can reserve stock now
54,208 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY2.980 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY4.330 (CNY4.8929) |
| 250+ | CNY3.760 (CNY4.2488) |
| 500+ | CNY3.190 (CNY3.6047) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.980 (CNY3.3674) |
| 5000+ | CNY2.760 (CNY3.1188) |
| 10000+ | CNY2.710 (CNY3.0623) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM32EL8EH106KA07LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3784535
Re-Reel3790408RL
Cut Tape3790408
Product RangeGCM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product RangeGCM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCM32EL8EH106KA07L is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- Meets AEC-Q200 requirement
- 10µF capacitance and ±10% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X8L dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 150°C
- Sn plating is applied to the external electrodes, excellent solderability
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X8L
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
