Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM32EC71E226KE36L SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 1210 [3225 Metric], ± 10%, X7S](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM32EC71E226KE36LCopy
Order Code
Full Reel3784533
Re-Reel3790406RL
Product RangeGCM Series
Your Part Number
5,827 In Stock
4,000 more incoming. You can reserve stock now
5,827 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY3.200 | CNY0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.530 (CNY5.1189) |
| 250+ | CNY4.180 (CNY4.7234) |
| 500+ | CNY3.830 (CNY4.3279) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.200 (CNY3.616) |
| 5000+ | CNY3.020 (CNY3.4126) |
| 10000+ | CNY2.960 (CNY3.3448) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM32EC71E226KE36LCopy
Order Code
Full Reel3784533
Re-Reel3790406RL
Product RangeGCM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeGCM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCM32EC71E226KE36L is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- Meets AEC-Q200 requirement
- 22µF capacitance and ±10% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X7S dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Sn plating is applied to the external electrodes, excellent solderability
- High dielectric constant type
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
