Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM21BR70J106KE22L SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM21BR70J106KE22LCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2695836
Re-Reel2470434RL
Cut Tape2470434
Product RangeGCM Series
Your Part Number
93,902 In Stock
15,000 more incoming. You can reserve stock now
93,902 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 50+ | CNY0.960 (CNY1.0848) |
| 250+ | CNY0.854 (CNY0.965) |
| 500+ | CNY0.664 (CNY0.7503) |
| 1500+ | CNY0.595 (CNY0.6724) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.504 (CNY0.5695) |
| 15000+ | CNY0.466 (CNY0.5266) |
| 30000+ | CNY0.457 (CNY0.5164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM21BR70J106KE22LCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2695836
Re-Reel2470434RL
Cut Tape2470434
Product RangeGCM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCM21BR70J106KE22L is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- Meets AEC-Q200 requirement
- 10µF capacitance and ±10% capacitance tolerance
- 0805 (2012 Metric) capacitor case
- X7R dielectric characteristic
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Sn plating is applied to the external electrodes, excellent solderability
- High dielectric constant type
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GCM21BR70J106KE22L
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
